Nichicon's F920G476MBA is a 47uF tantalum capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a case code of 3428 and is constructed with a flat design. The capacitor is surface mountable and has a termination of SMD/SMT. It is packaged in a tape and reel format with 2500 units per reel and is RoHS compliant.
Nichicon F920G476MBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920G476MBA to view detailed technical specifications.
No datasheet is available for this part.