Nichicon F920J226MAA technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J226MAA to view detailed technical specifications.
No datasheet is available for this part.