Surface mount tantalum capacitor, polarized, with a capacitance of 22µF and a voltage rating of 6.3V. Features a 20% tolerance and a maximum operating temperature of 125°C. Constructed with a flat profile, it measures 2mm in length, 1.25mm in depth, and 1.1mm in height, fitting the 0805 (2012 metric) case code. This RoHS compliant component offers general-purpose functionality and is supplied on tape and reel.
Nichicon F920J226MPA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J226MPA to view detailed technical specifications.
No datasheet is available for this part.