The Nichicon F920J335MPA is a general-purpose tantalum capacitor with a capacitance of 3.3uF and a tolerance of 20%. It has a voltage rating of 6.3V and an equivalent series resistance (ESR) of 12 ohms. This capacitor is available in a 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Nichicon F920J335MPA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J335MPA to view detailed technical specifications.
No datasheet is available for this part.