33µF Tantalum Capacitor, 6.3V voltage rating, with a 20% tolerance. Features a 1206 case code (3216 metric), 1.1mm height, 3.2mm length, and 1.6mm width. Offers 2.8Ω ESR and 12% dissipation factor, with a leakage current of 2.1µA. Designed for general-purpose applications, this surface mount component operates from -55°C to 125°C and is supplied on tape and reel.
Nichicon F920J336MAA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 2.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J336MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.