Surface mount tantalum capacitor with 47µF capacitance and 6.3V voltage rating. Features 20% tolerance, 1.7Ω ESR, and 12% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in a 3528 metric (1210 imperial) molded case with flat construction, measuring 3.4mm length, 2.8mm depth, and 1.1mm height. RoHS compliant and supplied on tape and reel.
Nichicon F920J476MBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J476MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.