1uF, 10V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features an 0805 surface mount case code, 8% dissipation factor, and 12R ESR. Operates across a wide temperature range from -55°C to 125°C with a low leakage current of 500nA. This RoHS compliant component is packaged in cut tape.
Nichicon F921A105MPA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921A105MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.