Solid tantalum capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features a 125°C maximum operating temperature and a minimum operating temperature of -55°C. Surface mountable with a 3.4mm length, 2.8mm width, and 1.1mm height, utilizing a 3428 metric case code. Offers 2 Ohm ESR and a 6% dissipation factor.
Nichicon F921A106MBA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921A106MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.