Surface mount tantalum capacitor with 3.3µF capacitance and 10V DC rated voltage. Features 20% tolerance, 12Ω ESR, and a low leakage current of 500nA. Operates across a wide temperature range from -55°C to 125°C. Packaged in an 0805 (2012 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Nichicon F921A335MPA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921A335MPA to view detailed technical specifications.
No datasheet is available for this part.