Solid tantalum capacitor with 33µF capacitance and 10V voltage rating. Features a 20% tolerance, 1.9Ω ESR, and 3.3µA leakage current. Surface mountable in a 1210 package (3.4mm L x 2.8mm W x 1.1mm H), operating from -55°C to 125°C. General purpose, lead-free, and RoHS compliant, supplied on tape and reel.
Nichicon F921A336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.094inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921A336MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.