General purpose tantalum capacitor with 47µF capacitance and 10V voltage rating. Features a 20% tolerance, 1.9Ω ESR, and a maximum operating temperature of 125°C. Surface mountable in a 1311 (3.4 x 2.8 x 1.1mm) case, this polar component is supplied on tape and reel. RoHS compliant.
Nichicon F921A476MBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1311 |
| Depth | 2.8mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 1.1mm |
| Leakage Current | 4.7uA |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921A476MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.