Solid tantalum capacitor, 10µF capacitance, 16V voltage rating. Features 7Ω ESR, 1.6µA leakage current, and 20% tolerance. Operates from -55°C to 125°C. Surface mount, A case (3.2 x 1.6 x 1.1mm), packaged on tape and reel. RoHS compliant.
Nichicon F921C106MAA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 1.1mm |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921C106MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.