The Nichicon F92 series is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 16V. It features a low dissipation factor of 8% and a high operating temperature range of -55°C to 125°C. The capacitor is available in a 0805 package and is suitable for surface mount applications. It is also RoHS compliant and available in quantities of 3000 per reel.
Nichicon F921C225MPA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 500nA |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921C225MPA to view detailed technical specifications.
No datasheet is available for this part.