Surface mount tantalum capacitor with 4.7µF capacitance and 16V voltage rating. Features 20% tolerance, 800nA leakage current, and 7Ω ESR. Constructed with a flat profile, measuring 3.2mm x 1.6mm x 1.1mm in a 1206/3216 case code. Operates from -55°C to 125°C and is supplied on tape and reel.
Nichicon F921C475MAA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921C475MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.