Nichicon F92 series tantalum capacitor with 6.8uF capacitance, 16V voltage rating, and 20% tolerance. It has a 1210 package case and is designed for surface mount applications. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in quantities of 2500 per reel.
Nichicon F921C685MBA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921C685MBA to view detailed technical specifications.
No datasheet is available for this part.