General purpose, polar tantalum capacitor with 100nF capacitance and 35V DC rated voltage. Features a 1206 (3216 metric) surface mount case with a flat construction, measuring 3.2mm in length, 1.6mm in depth, and 1.1mm in height. Offers a 20% tolerance and 10 Ohm ESR, operating across a temperature range of -55°C to 125°C.
Nichicon F921V104MAA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nichicon F921V104MAA to view detailed technical specifications.
No datasheet is available for this part.