Polarized tantalum capacitor, 1µF capacitance, 35V voltage rating, and 20% tolerance. Features a 3216 metric case size (equivalent to 1206 imperial) with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Offers a low ESR of 10 Ohms, a dissipation factor of 6%, and a leakage current of 500nA. Operates across a wide temperature range from -55°C to 125°C and is supplied in tape and reel packaging for surface mount applications.
Nichicon F921V105MAA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921V105MAA to view detailed technical specifications.
No datasheet is available for this part.