Surface mount tantalum capacitor with 220nF capacitance and 35V DC rated voltage. Features a 1206 case code (3216 metric), 20% tolerance, and 10 Ohm ESR. Operating temperature range from -55°C to 125°C with a low leakage current of 500nA. This general-purpose component is RoHS compliant and lead-free.
Nichicon F921V224MAA technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921V224MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.