Surface mount tantalum capacitor with 330nF capacitance and 35V DC rated voltage. Features 20% tolerance, 10 Ohm ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 1206 (3216 metric) case with dimensions of 1.6mm depth, 1.1mm height, and 3.2mm length. RoHS compliant and lead-free.
Nichicon F921V334MAA technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921V334MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.