General purpose tantalum chip capacitor with 470nF capacitance and 35V voltage rating. Features a 1206 (3216 metric) surface mount case code, measuring 3.2mm in length, 1.6mm in width, and 1.1mm in height. Offers an ESR of 10 Ohms, leakage current of 500nA, and operates across a temperature range of -55°C to 125°C. Supplied in tape and reel packaging with 2500 units per package and is RoHS compliant.
Nichicon F921V474MAA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F921V474MAA to view detailed technical specifications.
No datasheet is available for this part.