150µF, 4V surface mount tantalum capacitor with 10% tolerance. Features a 3528 metric case size (1411 imperial) with a flat construction, measuring 3.5mm in length, 2.8mm in depth, and 1.9mm in height. Offers a low ESR of 700mΩ and operates across a temperature range of -55°C to 125°C. This general-purpose component is supplied on tape and reel and is RoHS compliant.
Nichicon F930G157KBA technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G157KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.