The Nichicon F930G226KAA is a 22uF general purpose tantalum capacitor with a 10% tolerance and 4V voltage rating. It is available in a 1206 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a seated height of 0.071inch. The Nichicon F930G226KAA is RoHS compliant and is packaged in cut tape quantities.
Nichicon F930G226KAA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G226KAA to view detailed technical specifications.
No datasheet is available for this part.