This 22uF tantalum capacitor has a 20% tolerance and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a 1206 case. The capacitor is lead free and RoHS compliant. It has a maximum seated height of 0.071inch and a length of 0.126inch. The operating temperature range is -55°C to 125°C.
Nichicon F930G226MAA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G226MAA to view detailed technical specifications.
No datasheet is available for this part.