47µF, 4V polarized tantalum capacitor with 20% tolerance. Features 2.5Ω ESR and 18% dissipation factor. Surface mountable in a 1206 (3216 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant and general-purpose application.
Nichicon F930G476MAA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G476MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.