Surface mount tantalum capacitor, 470µF capacitance, 4V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 16% dissipation factor, and a 2917 (7343 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant with general purpose application.
Nichicon F930G477MNC technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 300mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.118inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G477MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.