68µF, 4V surface mount tantalum capacitor with 20% tolerance. Features 2.5Ω ESR and a 1206 case code (3216 metric). Operates from -55°C to 125°C, with a 0.001% failure rate. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Nichicon F930G686MAA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.071inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G686MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.