Nichicon's F93 series general-purpose tantalum capacitor features a capacitance of 100uF with a tolerance of 10% and an ESR of 700mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a surface mount package with a seated height of 0.106inch and dimensions of 0.236inch in length, 0.126inch in width. This RoHS compliant capacitor is packaged in cut tape quantities.
Nichicon F930J107KCC technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.106inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J107KCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.