Surface mount tantalum capacitor with 100µF capacitance and 6.3V voltage rating. Features 20% tolerance and 900mΩ ESR. Designed for general-purpose applications, this component operates from -55°C to 125°C and is housed in a 1411 (3528) case code. It is lead-free, RoHS compliant, and packaged in cut tape.
Nichicon F930J107MBA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J107MBA to view detailed technical specifications.
No datasheet is available for this part.