Surface mount tantalum capacitor, 22µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 1206 case code (3216 metric) with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 2.5 Ohms. RoHS compliant and lead-free.
Nichicon F930J226MAA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J226MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.