Surface mount tantalum capacitor with 220µF capacitance and 6.3V DC rating. Features 10% tolerance, 500mΩ ESR, and a 2917 (7343 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant, packaged in tape and reel.
Nichicon F930J227KNC technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 7.3mm |
| Height - Seated (Max) | 0.118inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J227KNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.