220µF, 6.3V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance and 1.2Ω ESR. Surface mountable in a 1411 (3528 metric) case code, with dimensions of 0.138" L x 0.11" W x 0.083" H. Operates from -55°C to 125°C and is RoHS compliant.
Nichicon F930J227MBA technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.2R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J227MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.