Nichicon F930J336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1211 |
| Case Code (Metric) | 3528 |
| Package/Case | 1211 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 3.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J336MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.