General purpose solid tantalum capacitor with 47µF capacitance and 6.3V voltage rating. Features 10% tolerance and 2.5Ω ESR. Surface mountable in a 1206 (3216 metric) case, measuring 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C. RoHS compliant.
Nichicon F930J476KAA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J476KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.