Surface mount tantalum capacitor with 47µF capacitance and 6.3V voltage rating. Features 20% tolerance, 125°C maximum operating temperature, and low leakage current of 3µA. Housed in a 1411 (3528 metric) case code with dimensions of 2.8mm depth, 1.9mm height, and 3.5mm length. This general-purpose component offers 1Ω ESR and is RoHS compliant.
Nichicon F930J476MBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J476MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.