Polarized tantalum capacitor, 68µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 1411 (3528 metric) surface mount case with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Operating temperature range from -55°C to 125°C, with a low ESR of 1Ω and a dissipation factor of 8%. This general-purpose component is RoHS compliant and supplied on tape and reel.
Nichicon F930J686MBA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930J686MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.