Surface mount tantalum capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features 3 Ohm ESR and operates across a -55°C to 125°C temperature range. Housed in a 3216 metric / 1206 imperial case code, this general-purpose component is RoHS compliant and packaged in cut tape.
Nichicon F931A106MAA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A106MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.