Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 2.9 Ohm ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable in a 3216 metric (1206 imperial) case, this general-purpose component is supplied on tape and reel, is lead-free, and RoHS compliant.
Nichicon F931A156MAA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| ESR (Equivalent Series Resistance) | 2.9R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A156MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.