Polarized tantalum capacitor, 15µF capacitance, 10V DC rated voltage, 20% tolerance. Surface mount device in a 1411 (3528 metric) case code, measuring 3.5mm length, 2.8mm depth, and 3.5mm height. Features 2Ω ESR and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Nichicon F931A156MBA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A156MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.