Polarized tantalum capacitor, 22µF capacitance, 10V voltage rating, and 20% tolerance. Features a 1.9Ω ESR and operates across a -55°C to 125°C temperature range. Surface mountable with a 1411 (3528 metric) case code, measuring 0.138" L x 0.11" W x 0.083" H. RoHS compliant and designed for general-purpose applications.
Nichicon F931A226MBA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A226MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.