General purpose polarized tantalum capacitor, 33µF capacitance, 10V voltage rating, and 20% tolerance. Features a 1.4Ω ESR and 8% dissipation factor. Surface mountable in a 1411 (3528 metric) case code, measuring 3.2mm x 2.8mm x 2.1mm (L x W x H). Operating temperature range from -55°C to 125°C. RoHS compliant.
Nichicon F931A336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A336MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.