General purpose tantalum capacitor with 47uF capacitance and 10V voltage rating. Features 10% tolerance and 2R ESR. Surface mountable in a 1206 (3216 metric) case code, with dimensions of 0.126" length, 0.063" width, and 0.071" seated height. Operates across a temperature range of -55°C to 125°C. Packaged in cut tape and is RoHS compliant.
Nichicon F931A476KAA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A476KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.