General purpose, polarized tantalum capacitor with a capacitance of 68µF and a voltage rating of 10V. Features a 20% tolerance, 900mΩ ESR, and operates across a temperature range of -55°C to 125°C. This surface mount component utilizes a 1411 (3528 metric) case code with dimensions of 3.5mm length, 2.8mm depth, and 3.5mm height. Packaged on tape and reel, this RoHS compliant capacitor is suitable for various electronic applications.
Nichicon F931A686MBA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A686MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.