General purpose polarized tantalum capacitor, 68µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2412 (6032 metric) surface mount chip package with a maximum operating temperature of 125°C and a minimum of -55°C. Includes 800mΩ ESR, 8% dissipation factor, and is RoHS compliant.
Nichicon F931A686MCC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.106inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A686MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.