General purpose polarized tantalum capacitor, 10µF capacitance, 16V voltage rating, and 20% tolerance. Features a 1411 (3528 metric) surface mount chip package with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 2Ω, with dimensions of 0.138" length, 0.11" width, and 0.083" seated height. This RoHS compliant component is supplied in cut tape packaging.
Nichicon F931C106MBA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931C106MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.