Surface mount tantalum capacitor with 22uF capacitance and 16V voltage rating. Features 10% tolerance, 1.9 Ohm ESR, and 8% dissipation factor. Operates from -55°C to 125°C in a 1411 (3528) case code. Lead-free and RoHS compliant, supplied on tape and reel.
Nichicon F931C226KBA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931C226KBA to view detailed technical specifications.
No datasheet is available for this part.