Nichicon's F931C336MBA is a 33uF tantalum capacitor with a voltage rating of 16V. It features a general purpose design and is available in a 1411 case code. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is surface mountable and RoHS compliant. The F931C336MBA has a relatively high failure rate of 0.001% and contains lead, making it non-lead free.
Nichicon F931C336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.9R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Contains Lead |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931C336MBA to view detailed technical specifications.
No datasheet is available for this part.