Surface mount tantalum capacitor with 6.8µF capacitance and 16V voltage rating. Features 20% tolerance, 3.5Ω ESR, and 1.1µA leakage current. Operates from -55°C to 125°C in a 1206 (3216 metric) case code. Lead-free and RoHS compliant for general-purpose applications.
Nichicon F931C685MAA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931C685MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.