Surface mount tantalum capacitor with 33µF capacitance and 20V DC rated voltage. Features 700mΩ ESR and ±20% tolerance. Encased in a 7343 metric / 2917 imperial package, this general-purpose component operates from -55°C to 125°C and is RoHS compliant. Dimensions include a 0.287-inch length, 0.169-inch width, and 0.118-inch seated height.
Nichicon F931D336MNC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 7.3mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931D336MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.