Surface mount tantalum capacitor with 1uF capacitance and 25V voltage rating. Features 20% tolerance and 7.5R ESR. Encased in a 1206 (3216 metric) package, this general-purpose component operates from -55°C to 125°C. It is RoHS compliant and lead-free.
Nichicon F931E105MAA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931E105MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.