General purpose, polarized tantalum capacitor with 4.7µF capacitance and 25V voltage rating. Features 10% tolerance, 2.8Ω ESR, and a 6% dissipation factor. Surface mountable in a 3528 (1411) molded case, with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Nichicon F931E475KBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931E475KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.